Littelfuse 72R040XU

PTC Resettable Fuse, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R040XU.

IHS

Datasheet7 pages11 years ago

Fuses Unlimited

Newark

Littelfuse SCT

Alternate Parts

Price @ 1000
$ 0.282
Stock
37,240
33,294
Authorized Distributors
0
6
Hold Current
400 mA
400 mA
Trip Current
800 mA
800 mA
Max Voltage Rating (DC)
-
-
Max Current Rating
40 A
40 A
Resistance
1.29 Ω
550 mΩ
Time to Trip
3.8 s
3.8 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-31
LTD Date2021-01-31

Related Parts

TE ConnectivityRXEF040-2
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 40A 0.56(Nom)W 3.8s 0.55Ohm Radial 7.6 X 3mm T/R
Littelfuse60R040XPR
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3.1mm Ammo
Littelfuse72R040XPR
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3.1mm Ammo
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3mm Bag Automotive
Radial Resettable Fuse, PPTC, PTR060V, 60 VDC, 400 mA, 800 mA, 3.8 s, Round
Bel Fuse0ZRC0040FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 400 mA, 800 mA, 3.8 s, Round

Descriptions

Descriptions of Littelfuse 72R040XU provided by its distributors.

PTC Resettable Fuse, Through Hole Mount
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.4A
Littelfuse SCT
72R Series 72 V 0.4 A Ø 7.6 x 3.1 mm Radial POLYFUSE® Resettable PTC
FUSE, PTC RESET, 72V, 400mA, RADIAL; Holding Current:400mA; Tripping Current:800mA; Initial Resistance Max:1.29ohm; Operating Voltage:72VDC; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; External Depth:3.1mm
Fuse, Ptc Reset, 72V, 400Ma, Radial; Product Range:Poly-Fuse 72R Series; Voltage Rating:72Vdc; Holding Current:400Ma; Tripping Current:800Ma; Time To Trip:3.8S; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1Mm; Length:- Rohs Compliant: Yes |Littelfuse 72R040XU

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN