Littelfuse 60R030XPR

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Ammo Automotive
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R030XPR.

IHS

Datasheet7 pages4 years ago

Future Electronics

ODG (Origin Data Global)

Fuses Unlimited

Sager Electronics

Inventory History

3 month trend:
+37.89%

CAD Models

Download Littelfuse 60R030XPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.276
Stock
77,744
157,207
Authorized Distributors
6
6
Hold Current
300 mA
300 mA
Trip Current
600 mA
600 mA
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
880 mΩ
880 mΩ
Time to Trip
3 s
3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse72R030XU
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Bulk
TE ConnectivityRXEF030-2
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.49(Nom)W 3s 0.88Ohm Radial 7.4 X 3mm T/R
TE ConnectivityRXEF030S
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3mm Bag
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3mm Bag Automotive
BournsMF-R030
PTC Resettable Fuse 0.3A (hold) 0.6A (trip) 60 Volt 40A 0.5 Watt 3s 0.76 Ohm Radial 7.4 X 3.1mm Bulk
Bel Fuse0ZRC0030FF1E
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 90VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Bulk Automotive

Descriptions

Descriptions of Littelfuse 60R030XPR provided by its distributors.

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Ammo Automotive
FUSE, PTC RESETTABLE, 60V, 0.3A, RADIAL
60V 300mA 40A -40¡Í~+85¡Í 600mA 880m´Î 3s 2.1´Î Radial LeadedP=5.1mm Resettable Fuses ROHS
FUSE, PTC RESETTABLE, 60V, 0.3A, RADIAL; Thermistor Mounting: Through Hole; Product Range: -; Holding Current: 300mA; Tripping Current: 600mA; Voltage Rating: 60VDC; Operating Temperature Min: -40°C; Operating Temperature Max:
PPTC RESETTABLE FUSE, ROUND, 40A, 60VDC; Product Range:POLY-FUSE 60R Series; Voltage Rating:60VDC; Holding Current:300mA; Trip Current:600mA; Time to Trip:3s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1mm; Length:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN