Littelfuse 60R025XU

PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Bulk Automotive
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R025XU.

IHS

Datasheet7 pages4 years ago

ODG (Origin Data Global)

Burklin Elektronik

element14 APAC

HQonline

Inventory History

3 month trend:
+29.17%

CAD Models

Download Littelfuse 60R025XU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.331
$ 0.331
Stock
101,039
91,250
91,250
Authorized Distributors
6
6
6
Hold Current
250 mA
250 mA
250 mA
Trip Current
500 mA
500 mA
500 mA
Max Voltage Rating (DC)
60 V
60 V
60 V
Max Current Rating
40 A
40 A
40 A
Resistance
1.25 Ω
1.25 Ω
1.25 Ω
Time to Trip
2.5 s
2.5 s
2.5 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityRXEF025
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72V 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm Bag
NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
Thermistor NTC 3.3 Ohm 5% 2-Pin Radial 2880K < -5 Bulk

Descriptions

Descriptions of Littelfuse 60R025XU provided by its distributors.

PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Bulk Automotive
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 500 mA (trip), 250 mA (hold), 60R025XU
PTC RESET FUSE 60V 250MA RADIAL / Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc
60R Series 60 V 0.25 A Ø 7.4 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN