Littelfuse 60R020XU

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Bulk Automotive
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R020XU.

IHS

Datasheet7 pages4 years ago

ODG (Origin Data Global)

Burklin Elektronik

element14 APAC

HQonline

Inventory History

3 month trend:
-2.19%

CAD Models

Download Littelfuse 60R020XU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.3
Stock
92,572
604,248
Authorized Distributors
6
6
Hold Current
200 mA
200 mA
Trip Current
400 mA
400 mA
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
1.83 Ω
1.83 Ω
Time to Trip
2.2 s
2.2 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
Thermistor NTC 4.7 Ohm 5% 2-Pin Radial 2880K < -5 Bulk
Thermistor NTC 4.7 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
VishaySL054R003
Thermistor, Icl Ntc, 4 Ohm, -20%-+20%; |Ametherm SL05 4R003

Descriptions

Descriptions of Littelfuse 60R020XU provided by its distributors.

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Bulk Automotive
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 400 mA (trip), 200 mA (hold), 60R020XU
PTC Resettable Fuse 40A 2.2s 60VDC 1.83 Ohm Radial Bulk
Avnet Japan
PTC RESET FUSE 60V 200MA RADIAL / Polymeric PTC Resettable Fuse 60V 200 mA Ih Through Hole Radial, Disc
60R Series 60 V 0.2 A 7Ø 7.4 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC
RESETTABLE FUSE, PTC, 40A, 60V, 60R;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN