Littelfuse 60R010XU

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 90VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R010XU.

IHS

Datasheet7 pages4 years ago

ODG (Origin Data Global)

element14 APAC

HQonline

Fuses Unlimited

Inventory History

3 month trend:
-9.43%

CAD Models

Download Littelfuse 60R010XU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.33
$ 0.33
Stock
101,335
98,756
98,756
Authorized Distributors
6
6
6
Hold Current
100 mA
100 mA
100 mA
Trip Current
200 mA
200 mA
200 mA
Max Voltage Rating (DC)
60 V
60 V
60 V
Max Current Rating
40 A
40 A
40 A
Resistance
2.5 Ω
2.5 Ω
2.5 Ω
Time to Trip
4 s
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRXEF010
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Bag
TE ConnectivityRXEF017
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 0.48W 3s 3.3Ohm Radial 7.4 X 3mm Bulk
Thermistor NTC 8 Ohm 15% 2-Pin Radial Bulk

Descriptions

Descriptions of Littelfuse 60R010XU provided by its distributors.

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 90VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 200 mA (trip), 100 mA (hold), 60R010XU
60R Series 60 V 0.1 A Ø 7.4 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC
POLYFUSE, PTC, 60V, RADIAL, 100MA; Thermistor Mounting:Through Hole; Product Range:-; Holding Current:100mA; Tripping Current:200mA; Voltage

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60R010XU.