Littelfuse 600R150-RAZR

600R Series - 600V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC for Telecom Protection
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 600R150-RAZR.

IHS

Datasheet6 pages11 years ago

Newark

Littelfuse SCT

Future Electronics

Fuses Unlimited

CAD Models

Download Littelfuse 600R150-RAZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
Stock
41,844
44,790
Authorized Distributors
0
6
Resistance
7 Ω
7 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Littelfuse600R150F
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 1W 4s 6Ohm Radial 9 X 4.6 X 12.5mm Bulk
TE ConnectivityTR600-150F-EX-2
RESETTABLE FUSE, PTC, 250VDC, 150mA, RADIAL
Littelfuse600R150ZR
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 1W 4s 6Ohm Radial 9 X 4.6 X 12.5mm Ammo
TE ConnectivityTM2P-10271
TM2P Series 60 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse
TE ConnectivityTRF600-150-RB-B-0.5
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1.4W 3s 9Ohm Radial 9 X 4.6 X 9mm Bulk
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 0.45s Radial 9.5 X 4.5mm Bulk

Descriptions

Descriptions of Littelfuse 600R150-RAZR provided by its distributors.

600R Series - 600V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC for Telecom Protection
Littelfuse SCT
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC/600VAC 3A 1W 4s 7Ohm Radial 9 X 4.6 X 12.5mm Ammo
600R Series 60 V 0.15 A mm Radial POLYFUSE® Resettable PTC
PTC Resettable Fuse, 7ohm, Through Hole Mount
Resettable PTCs 0.15A 600V RADIAL
PTC 60V/600V POLYFUSE TELECOM .150APPTC
PTC - RADIAL TEL 60V/600V .15A
PTC RESET FUSE 60V 150MA RADIAL
PTC RESETBL 60V/600V .150A RAD
FUSE, PTC RESET, 600V, 150mA, RADIAL; Product Range:-; Voltage Rating:60VDC; Holding Current:150mA; Tripping Current:300mA; Time to Trip:4s; Fuse Shape:Rectangular; Current Rating Max:3A; Lead Spacing:5.1mm; Diameter:-; Length:9mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600R150RAZR