Bourns CMF-RL10-0

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 0.45s Radial 9.5 X 4.5mm Bulk
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CMF-RL10-0.

HQonline

Datasheet3 pages3 years ago

JRH Electronics

Burklin Elektronik

Farnell

Arrow Electronics

Inventory History

3 month trend:
-15.98%

CAD Models

Download Bourns CMF-RL10-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityTRF600-150-2
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1W 4s 6Ohm Radial 9 X 4.6 X 9mm T/R
PTC Resettable Fuse 0.08A(hold) 0.2A(trip) 230VAC 3A 0.45s SMD Solder Pad 11 X 9 X 11.5mm T/R
TE ConnectivityTR600-150F-EX-2
RESETTABLE FUSE, PTC, 250VDC, 150mA, RADIAL
Littelfuse600R150F
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 1W 4s 6Ohm Radial 9 X 4.6 X 12.5mm Bulk
Littelfuse600R150ZR
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 1W 4s 6Ohm Radial 9 X 4.6 X 12.5mm Ammo
TE ConnectivityTM2P-10271
TM2P Series 60 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse

Descriptions

Descriptions of Bourns CMF-RL10-0 provided by its distributors.

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 0.45s Radial 9.5 X 4.5mm Bulk
Radial Resettable Fuse, PPTC, CMF-RL, 60 VDC, 150 mA, 300 mA, 450 ms, Round
PTC Resettable Fuse, 10ohm, Through Hole Mount
FUSE, RESETTABLE PTC, 220V, 150mA, RADIA;
PTC Resettable Fuse 220VAC Bulk
Avnet Japan

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.