Littelfuse 600R150-RAF

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 1W 4s 7Ohm Radial 9 X 4.6 X 12.5mm Bulk
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 600R150-RAF.

IHS

Datasheet4 pages3 years ago

element14 APAC

Farnell

Sager Electronics

LCSC

Inventory History

3 month trend:
-20.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Thermistor NTC 20 Ohm 20% 2-Pin Radial 3065K Bulk Automotive
Thermistor NTC 20 Ohm 20% 2-Pin Radial 3000K Bulk Automotive
NTC Inrush Current Limiters, Resistance (at 25℃)=20Ω, Maximum Current=3A
TE ConnectivityRXEF005
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 0.26W 5s 7.3Ohm Radial 8 X 3mm Bulk
VishaySL2220007
NTC Thermistor, 125J, 20ohm, Through Hole Mount
Thermistor NTC 22 Ohm 15% 2-Pin Radial Bulk

Descriptions

Descriptions of Littelfuse 600R150-RAF provided by its distributors.

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 1W 4s 7Ohm Radial 9 X 4.6 X 12.5mm Bulk
600R Series 60 V 0.15 A mm Radial POLYFUSE® Resettable PTC
PTC Resettable Fuse, 7ohm, Through Hole Mount
Fuse,ptc Resetbl,600V,0.15A, Rad; |Littelfuse 600R150-RAF
600R Series - 600V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC for Telecom Protection
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600R150-RAF.
  • 600R150RAF