Littelfuse 5KP15CA

5KP Series 24.4 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
$ 1.39
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP15CA.

Newark

Datasheet6 pages5 years ago

Farnell

TME

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.80%

CAD Models

Download Littelfuse 5KP15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSLD15-018
TVS AXIAL HI-POWER - SLD15 BI LD DIODE | Littelfuse SLD15-018
Littelfuse5KP18CA
5KP Series 29.2 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
Littelfuse5.0SMDJ18CA
5.0SMDJ Series 29.2 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Bi-Directional 18.8V Vr 1.5kW 49A 30.6V Vwm 20.9V Vbr SMC(DO-214AB) SMD 2.42mm H
BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse 5KP15CA provided by its distributors.

5KP Series 24.4 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode, Bidirectional 5kW 209A 24.4V 16.7V CASE P-600 TH
TVS Diode Single Bi-Dir 15V 5KW 2-Pin Case P-600 T/R
TVS DIODE, 5KW, 15V, P600; Product Range; TVS DIODE, 5KW, 15V, P600; Product Range:5KP Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:15V; Clamping Voltage Vc Max:24.4V; Diode Case Style:P600; No. of Pins:2Pins; Breakdown Voltage Min:16.7V
TVS DIODE, 24.4V BIDIRECTIONAL 15V;
TVS AXIAL HI-POWER - 5KP15CA CR TR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN