Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 5.0SMDJ18CA

5.0SMDJ Series 29.2 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

$ 0.738
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ18CA.

IHS

Datasheet6 pages5 years ago

element14 APAC

Farnell

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-95.85%

CAD Models

Download Littelfuse 5.0SMDJ18CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseSLD18-018
Tvs Axial Hi-Power - Sld18 Bi Lddiode/ T; |Littelfuse SLD18-018
Littelfuse5KP18CA
5KP Series 29.2 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
Littelfuse5.0SMDJ22CA
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 22V, RoHS
Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Bidirectional, 1 Element, Silicon
BournsSMAJ18CA
Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
BournsSMBJ18CA
TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse 5.0SMDJ18CA provided by its distributors.

5.0SMDJ Series 29.2 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 18V, RoHS
Littelfuse SCT
TVS Diodes & ESD Suppressors; 5.0SMDJ18CA; LITTELFUSE; 18 V; 29.2 V; 20 V; 20 V
TVS DIODE, 5KW, 18V, BIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: 29.2V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN