Littelfuse 5KP10A

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
$ 1.13
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP10A.

Newark

Datasheet6 pages5 years ago

Farnell

Future Electronics

TME

DigiKey

Inventory History

3 month trend:
-5.54%

CAD Models

Download Littelfuse 5KP10A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSLD10U-017-B
Tvs Axial Hi-Power - Sld10U Uni Lddiode/ Bulk Rohs Compliant: Yes |Littelfuse SLD10U-017-B
Littelfuse5.0SMDJ12A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 12V, RoHS
Littelfuse5KP13A
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Trans Voltage Suppressor Diode, 5000W, 10V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
BournsSMAJ10A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 11.1V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of Littelfuse 5KP10A provided by its distributors.

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 10V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode, Unidirectional, 5kW, 300A, 17V, 11.1V, CASE P-600, TH
TVS Diode Single Uni-Dir 10V 5KW 2-PinCase P-600 T/R
ESD Suppressors / TVS Diodes 10Vso 7VAC 294A
GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR VOLTAGE-5.0 to 110 Volts | TVS DIODE 10V 17V P600
TVS AXIAL HI-POWER - 5KP10A CR TR
DIO, TRANSIENT, 17V, UNIDIRECTIONAL, 10V;
TVS DIODE, 5KW, 10V, P600; TVS Polarity:; TVS DIODE, 5KW, 10V, P600; Reverse Stand-Off Voltage Vrwm:10V; Breakdown Voltage Range:11.1V to 12.3V; Clamping Voltage Vc Max:17V; Peak Pulse Current Ippm:300A; Diode Case Style:P600; No. of Pins:2; Power Dissipation Pd:8W

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN