Littelfuse 5KP13A

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP13A.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago
Datasheet5 pages19 years ago

TME

DigiKey

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.85%

CAD Models

Download Littelfuse 5KP13A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSLD13U-017
Tvs Axial Hi-Power - Sld13 Uni Lddiode/; |Littelfuse SLD13U-017
Littelfuse5.0SMDJ15A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 15V, RoHS
Littelfuse5.0SMDJ14A
5.0SMDJ Series 5 kW 14 V Unidirectional Surface Mount TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon
Unidirectional TVS Diode 5kW 205A 24.4V 16.7V SMC(DO-214AB), SMD, 2.62mm H
Trans Voltage Suppressor Diode, 5000W, 10V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5KP13A provided by its distributors.

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 13V 5KW 2-PinCase P-600 T/R
13V Unidirectional 5KW 237.2A 21.5V 14.4V P-600-2 Through hole mounting
ESD Suppressors / TVS Diodes 13Vso 10VAC 232A
GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR VOLTAGE-5.0 to 110 Volts | TVS DIODE 13V 21.5V P600
TVS DIODE, 5KW, 13V, UNIDIR, P600;
TVS AXIAL HI-POWER - 5KP13A CR TR
TVS DIODE, 5KW, 13V, UNIDIR, P600; Product Range: 5KP series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 13V; Clamping Voltage Vc Max: 21.5V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage Min

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN