Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 502FG1J

5 kOhm ±5% 3419 K 300°C Axial Glass Body NTC Thermistor
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 502FG1J.

element14 APAC

Datasheet5 pages5 years ago

Sager Electronics

DigiKey

Future Electronics

Inventory History

3 month trend:
+120%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Thermistor NTC 5K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 Box
Thermistor NTC 5K Ohm 2.2% 2-Pin Wire 3984K -4.5 to -4 Box Automotive
Thermistor PTC 5K Ohm 1% 2-Pin Radial Bulk
Epcos 4.7kOhms 450mW NTC Thermistor, 20s, 5.5 (Dia.) x 5mm | EPCOS B57164K472J
Ntc Thermistor, 4.7Kohm, Radial Leaded Rohs Compliant: Yes |Epcos B57891M0472J000
Thermistor NTC 4.7K Ohm 10% 2-Pin Radial 3980K >= -3.5 Bulk Automotive

Descriptions

Descriptions of Littelfuse 502FG1J provided by its distributors.

5 kOhm ±5% 3419 K 300°C Axial Glass Body NTC Thermistor
NTC THERMISTOR, 3419K, 5KOHM, TH; Thermistor Type:Glass Encapsulated, Axial Leaded; Resistance (25°C):5kohm; Product Range:-; B-Constant:3419K; B-Constant Tolerance:-; Probe Material:-; Lead Length:1"; Operating Temperature Min:-55°CRoHS Compliant: Yes
NTC Thermistor, 5000ohm, Through Hole Mount
DO-35 Standard Series - Glass Encapsulated Thermistors, 5000Ω, -55°C to 300°C
Littelfuse SCT
THERMISTOR NTC 5KOHM 3419K DO35

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN