Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 5KP58A

5KP Series 93.6 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
$ 1.04
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP58A.

Newark

Datasheet6 pages5 years ago

element14 APAC

TME

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+12.07%

CAD Models

Download Littelfuse 5KP58A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse5.0SMDJ60A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 60V, RoHS
Littelfuse5.0SMDJ75A
5.0SMDJ Series 121 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse5.0SMDJ70A
ESD protection diodes / TVS diodes; LITTELFUSE; 5.0SMDJ70A; 113 V; 44.3 A; 70 V; 77.8 V - 86 V
Diode TVS Single Uni-Dir 60V 5KW 2-Pin Case P600 Tape and Ammo
Diode TVS Single Uni-Dir 75V 5KW 2-Pin Case P600 Bulk
onsemiP6KE6.8A
T-18Axial 1 Through Hole 1 Zener Tvs Diode 64.6V 57A 8/20mus 3.56mm 600W

Descriptions

Descriptions of Littelfuse 5KP58A provided by its distributors.

5KP Series 93.6 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Diode TVS Single Uni-Dir 58V 5KW 2-Pin Case P600 T/R
Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon
Tvs Diode, 93.6V Unidirectional 58V; |Littelfuse 5KP58A
58V Unidirectional 5KW 54.5A 93.6V 64.4V P-600-2 Through hole mounting
TVS DIODE, 5KW, 58V, P600; Polarity:; Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:58V; Breakdown
GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR VOLTAGE-5.0 to 110 Volts | TVS DIODE 58V 93.6V P600
TVS AXIAL HI-POWER - 5KP58A CR T&R

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN