Littelfuse 5KP36A

TVS DIODE Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP36A.

Newark

Datasheet6 pages5 years ago

Farnell

TME

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-27.67%

CAD Models

Download Littelfuse 5KP36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Littelfuse5.0SMDJ36A-T7
TVS DIODE 36VWM 58.1VC DO214AB / 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
LittelfuseSLD33U-017
SLD Series 36.7 V 95.7 A 5000 W Unidirectional Through Hole TVS Diode - P600
LittelfuseSLD36U-017
TVS Diode Single Uni-Dir 36V 5KW Automotive 2-Pin Case P-600 T/R
Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5KP36A provided by its distributors.

TVS DIODE Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon
5KP Series 58.1 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
TVS DIODE, 5KW, 36V, UNIDIR, P600; Product Range: 5KP series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage Min

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP36A.