Littelfuse 5KP30A

TVS Diode Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP30A.

Newark

Datasheet6 pages5 years ago

element14 APAC

Burklin Elektronik

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-43.71%

CAD Models

Download Littelfuse 5KP30A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diode TVS Single Uni-Directional 28V 5KW 2-Pin DO-214AB Plastic T/R
LittelfuseSLD30U-017
TVS Diode Single Uni-Dir 30V 5KW Automotive 2-Pin Case P-600 T/R
LittelfuseSLD28U-017
TVS Diode, Unidirectional, 5kW, 112.3A, 45.4V Vwm, 31.1V Vbr, CASE P-600, TH
Littelfuse5.0SMDJ33A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 33V, RoHS
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5KP30A provided by its distributors.

TVS Diode Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon
5KP Series 48.4 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 48.4V, Through hole mounting, P600encapsulation, Minimum breakdown voltage 33.3V
DIODE, TVS, 5KW, 30V, P600; Product Range: TRANSZORB 5KP Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 30V; Clamping Voltage Vc Max: 48.4V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage Min: 33.3V; Breakdown Voltage Max: 36.8V; Peak Pulse Power Dissipation: 5kW; Automotive Qualification Standard: -; Breakdown Voltage Range: 33.3V to 36.8V; Peak Pulse Current Ippm: 105.4A; Power Dissipation Pd: 8W

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP30A.