Littelfuse 39602000000

Fuse Subminiature Slow Blow Acting 0.2A 125V Radial 8.5 X 4 X 8mm Ammo UL
$ 0.85
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39602000000.

IHS

Datasheet3 pages5 years ago

Littelfuse SCT

element14 APAC

TME

Sager Electronics

Inventory History

3 month trend:
-0.21%

CAD Models

Download Littelfuse 39602000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0251.250MXL
Fuse 125V 125V 0.0116A²S Fast-Acting Board Mount (Cartridge Style Excluded) 250mA TH 7.11mm L
Littelfuse0251.250MRT1L
Fuse Subminiature Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
Littelfuse0251.250MAT1L
Fuse Subminiature Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Schurter3404.0006.22
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
Bel Fuse0679L0250-01
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0250-05
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 39602000000 provided by its distributors.

Fuse Subminiature Slow Blow Acting 0.2A 125V Radial 8.5 X 4 X 8mm Ammo UL
Electric Fuse, Time Lag Blow, 0.2A, 125VAC, 100A (IR), Through Hole, TE5
125V 0.14A²S Slow Blow Board Mount (Cartridge Style Excluded) 200mA TH 8.5mm × 4mm × 8mm
Fuse 125V Ul Tl Te5 Ll Ammo .200A/ Ammo |Littelfuse 39602000000
396 Series - TE5 Subminiature Fuses, 0.2 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 200MA 125VAC RADIAL
FUSE BOARD MNT 200MA 125VAC RAD
SUBMINIATURE FUSES Time Lag 200mA 125V
FUSE, ANTISURGE, TE5, 200MA; Fuse Current: 200mA; Voltage Rating VAC: 125VAC; Product Range: TE5 Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 100

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN