Littelfuse 39502000000

Electric Fuse, Fast Blow, 0.2A, 125VAC, 100A (IR), Through Hole, TE5
$ 0.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39502000000.

IHS

Datasheet3 pages4 years ago

Future Electronics

element14 APAC

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+20.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0251.250MXL
Fuse 125V 125V 0.0116A²S Fast-Acting Board Mount (Cartridge Style Excluded) 250mA TH 7.11mm L
Littelfuse0251.250MRT1L
Fuse Subminiature Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
Littelfuse0251.250MAT1L
Fuse Subminiature Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Schurter3404.0110.11
Fuse Chip Slow Blow Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Schurter3404.0006.11
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0006.22
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus

Descriptions

Descriptions of Littelfuse 39502000000 provided by its distributors.

Electric Fuse, Fast Blow, 0.2A, 125VAC, 100A (IR), Through Hole, TE5
Fuse 125V Ul Fa Te5 Ll Ammo .200A/ Ammo |Littelfuse 39502000000
395 Series 125 V 200 mA 100 A Interrupting Rating Through Hole Fast Acting Fuse
Fuse, Fast-Acting 200mA 125V TH, 8.5mm × 4mm × 8mm
395 Series - TE5 Subminiature Fuses, 0.2 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE, QUICK BLOW, TE5, 200MA; Fuse Current: 200mA; Voltage Rating VAC: 125VAC; Product Range: TE5 Series; Voltage Rating V DC: -; Blow Characteristic: Fast Acting; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 1
FUSE BRD MNT 200MA 125VAC RADIAL
LITTELFUSE 39502000000FUSE, QUICK BLOW, TE5, 200MA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN