Bel Fuse 5HTP 5-R

Electric Fuse, Time Lag Blow, 5A, 600VAC, 150A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5HTP 5-R.

IHS

Datasheet4 pages10 years ago

Bel Fuse SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+16.58%

CAD Models

Download Bel Fuse 5HTP 5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.409
$ 0.294
Stock
19,126
238,119
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Holder

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-11-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse36914000000
Fuse Cartridge Slow Blow Acting 4A 300V Radial 8.5 X 4 X 8mm Ammo VDE
Bel Fuse0692-6300-02
MRT 6.3-AMMO (0692-6300-02) 2-Pin Radial Fuse Round Time Lag IEC Ammo Pack 6.3A
Bel FuseMRT 6.3
Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 100A (IR), Through Hole, ROHS COMPLIANT
Littelfuse37016300410
Fuse Subminiature 6.3A 250V Fast 2-Pin Pin Through Hole Bulk
Littelfuse37016300000
Fuse Subminiature 6.3A 250V Fast 2-Pin Radial Through Hole Ammo Pack

Descriptions

Descriptions of Bel Fuse 5HTP 5-R provided by its distributors.

Electric Fuse, Time Lag Blow, 5A, 600VAC, 150A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
Fuse Miniature Slow Blow Acting 5A 250V Axial 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Fuse, PCB Leaded, 5 A, 250 VAC, 5HTP, Time Delay, Axial Leaded
5HTP 5-R (0659R5000-13) | CERAMIC TUBE FUSE | AXIAL PIGTAIL
Fuse 5A 250V Rohs Compliant: Yes
Glass/Ceramic Tube Fuse, 5A, 600V, RoHS, Bulk
Bel Fuse SCT
250V 101A2S 1.5KA Slow fuse Cartridge£¬Ceramic 5A Plugins,D5.5XL21MM Through hole mounting 5mm(Length)*20mm(width)

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0659R5000-13
  • 5HTP 5-R.
  • 5HTP 5R
  • 5HTP-5-R
  • 5HTP5-R
  • 5HTP5R