Littelfuse 37411600430

Fuse 250V 1.6A Slow Blow, Board Mount (Cartridge Style Excluded), TH, Vertical, 8mm L × 8mm H
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37411600430.

IHS

Datasheet3 pages9 years ago

Farnell

element14 APAC

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+122%

CAD Models

Download Littelfuse 37411600430 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.693
$ 0.621
Stock
39,413
37,231
Authorized Distributors
6
6
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Subminiature 2A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse36912000000
Inline fuse holders with wires; LITTELFUSE; 36912000000; PSE, cULus; Radial; 2 A; Through Hole
Littelfuse36912000440
Electric Fuse, Time Lag Blow, 2A, 300VAC, 300VDC, 50A (IR), Through Hole, TE5
Bel FuseRST2
250V 27A²S Slow fuse Time Delay/Slow Blow 2A Through hole mounting 8.35mm*4mm*7.7mm
Littelfuse2206002.HXP
Fuse 300V Fa Pt 2Ag Pb-Free 2A/ Bulk |Littelfuse 2206002.HXP
Fuse Cartridge Slow Blow Acting 2A 250V/300V Radial 8.5 X 9.2mm Ammo CCC/PSE/SEMKO/VDE/cULus

Descriptions

Descriptions of Littelfuse 37411600430 provided by its distributors.

Fuse 250V 1.6A Slow Blow, Board Mount (Cartridge Style Excluded), TH, Vertical, 8mm L × 8mm H
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, TR5
FUSE, PCB, 1.6A, 250V, TIME DELAY; Volta
374 Series - TR5 Subminiature Fuses, 1.6 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE TIME-LAG 1.6A UL SHORT TR5
FUSE BOARD MNT 1.6A 250VAC RAD
PCB Leaded Fuse; Voltage Rating, VAC:250V; Fuse Current:1.6A; Breaking Capacity:50A @ 250VAC; Mounting Type:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5; Blow Characteristic:Time Delay ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN