Littelfuse 37411600000

Fuse Subminiature 1.6A 250V Slow Blow 2-Pin Radial Through Hole Tape and Ammo
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37411600000.

IHS

Datasheet3 pages9 years ago

Future Electronics

Sager Electronics

Fuses Unlimited

element14 APAC

Inventory History

3 month trend:
+13.49%

CAD Models

Download Littelfuse 37411600000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.693
Stock
37,231
39,413
Authorized Distributors
6
6
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST2
250V 27A²S Slow fuse Time Delay/Slow Blow 2A Through hole mounting 8.35mm*4mm*7.7mm
Schurter0001.2507.PT
300V 250V 9.2A²S 1.5KA Slow Blow Cartridge Fuse, Ceramic 2A TH D5.4×L22.5mm 5mm(L)×20mm(W)
Littelfuse38311600000
Fuse 300V 9A²S Slow Blow Board Mount (Cartridge Style Excluded) 1.6A Vertical TH 8mm H
Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.6017
Fuse Subminiature Fast Acting 2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Bel Fuse5STP 2-R
Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, 5x20mm

Descriptions

Descriptions of Littelfuse 37411600000 provided by its distributors.

Fuse Subminiature 1.6A 250V Slow Blow 2-Pin Radial Through Hole Tape and Ammo
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, TR5
FUSE BOARD MNT 1.6A 250VAC RAD / 1.6 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
FUSE, 250V, UL TR5 LAG, AMMO, 1.6A; Voltage Rating V AC:250V; Fuse Current:1.6A; Breaking Capacity:50A @ 250V AC; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33" x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5; SVHC:No SVHC (20-Jun-2011); Blow Characteristic:Time Lag; Fuse Type Blowing Characteristic:Time Lag; Terminal Type:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN