Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 37211000001

Fuse Subminiature 1A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37211000001.

IHS

Datasheet3 pages4 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-9.88%

CAD Models

Download Littelfuse 37211000001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.579
$ 0.579
Stock
348,192
201,506
201,506
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-06-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse37011250000
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8mm Ammo CCC/PSE/SEMKO/UL/VDE/cULus
Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse37211250411
Micro fuse 8.5 x 8 mm, 1.25 A, T, 250 V (AC), 35 A breaking capacity, 37211250411

Descriptions

Descriptions of Littelfuse 37211000001 provided by its distributors.

Fuse Subminiature 1A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Micro fuse 8.5 x 8 mm, 1 A, T, 250 V (AC), 35 A breaking capacity, 37211000001
FUSE, PCB, 1A, 250V, TIME DELAY; Fuse Current:1A; Voltage Rating VAC:250V; Product Range:TR5 372 Series; Voltage Rating VDC:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current AC:3
FUSE, PCB, 1A, 250V, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:1A; Breaking Capacity:35A @ 250VAC; Fuse Size Code:TR5; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33" x 31"; Fuse Mounting:Through Hole ;RoHS Compliant: Yes
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current A = 1 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 35 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Time Lag T / Storage Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37211000001.