Littelfuse 37001000430

Fuse Subminiature Fast Acting 0.1A 250V Axial CCC/UL/VDE
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37001000430.

Newark

Datasheet3 pages4 years ago
Datasheet3 pages10 years ago
Datasheet3 pages14 years ago
Datasheet4 pages17 years ago

element14 APAC

Sager Electronics

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
+50.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2016-01-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0034.6606
Micro fuse 8.5 x 8.5 mm, 125 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6606
Schurter0034.6005
Fuse Subminiature Fast Acting 0.125A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Through Hole, MICRO
Schurter0034.6035
Micro fuse 8.5 x 8.5 mm, 125 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6035
Bel Fuse3SBP125-R
Fuse Miniature 0.125A 250V Slow Blow 2-Pin Axial Through Hole
Bel Fuse5STP 1.25-R
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, 5x20mm

Descriptions

Descriptions of Littelfuse 37001000430 provided by its distributors.

Fuse Subminiature Fast Acting 0.1A 250V Axial CCC/UL/VDE
SUB-MINIATURE TR5 FUSE, FAST ACTING TYPE, 250V RATED FUSE Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole
FUSE, QUICK BLOW, TR5, 100MA; Fuse Current: 100mA; Voltage Rating VAC: 250VAC; Product Range: TR5 Series; Voltage Rating V DC: -; Blow Characteristic: Fast Acting; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN