Littelfuse 37418000000

Fuse Subminiature Slow Blow Acting 8A 250V Radial 8.5 X 8mm Thermoplastic Ammo UL
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37418000000.

ODG (Origin Data Global)

Datasheet3 pages9 years ago

Newark

element14 APAC

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-7.58%

CAD Models

Download Littelfuse 37418000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Littelfuse0217010.HXP
250V 250V 217.635A²S 10A Quick fuse Cartridge,Glass 10A base mount 5mm(Length)*20mm(width)
Bel Fuse5STP 10-R
Fuse Cartridge Slow Blow Acting 10A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Bel Fuse5HFP 10-R
5HFP 10-R (0650R9100-13) Ceramic Tube Fuse Axial Pigtail 5x20mm IEC High Break Quick Acting 10A
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm

Descriptions

Descriptions of Littelfuse 37418000000 provided by its distributors.

Fuse Subminiature Slow Blow Acting 8A 250V Radial 8.5 X 8mm Thermoplastic Ammo UL
FUSE, PCB, 8A, 250V, TIME DELAY; Fuse Current: 8A; Voltage Rating VAC: 250V; Product Range: TR5 374 Series; Voltage Rating VDC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking C 67K2078
250V 150A²S Slow fuse Board Mount (Cartridge Style Excluded) 8A Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)
Fuse, Pcb, 8A, 250V, Time Delay; Voltage Rating Vac:250V; Voltage Rating Vdc:-; Fusible, Intensidad:8A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:-; Característica De Soplado:Retardo De Tiempo |Littelfuse 37418000000

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37418000000.