Littelfuse 37016300000

Fuse Subminiature 6.3A 250V Fast 2-Pin Radial Through Hole Ammo Pack
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37016300000.

IHS

Datasheet3 pages4 years ago

Future Electronics

Sager Electronics

Littelfuse SCT

DigiKey

Inventory History

3 month trend:
+81.03%

CAD Models

Download Littelfuse 37016300000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.527
Stock
157,784
36,641
Authorized Distributors
6
6
Current Rating
6.3 A
6.3 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse0217008.HXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel FuseMJS 7-R
Electric Fuse, 7A, 125VAC, 10000A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
Bel Fuse5HFP 8-R
Electric Fuse, Very Fast Blow, 8A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0217008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE

Descriptions

Descriptions of Littelfuse 37016300000 provided by its distributors.

Fuse Subminiature 6.3A 250V Fast 2-Pin Radial Through Hole Ammo Pack
370 Series Fast-Acting 250 V 6.3 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
SUB-MINIATURE FAST ACTING FUSE Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Through Hole, TR5
Fuse 250V 6.3A Fast-Acting Board Mount Vertical TH 8mm L × 8mm H
AMMO/ FUSE 250V IEC FA LBC TR5 LL AMMO 6.3A
370 Series - TR5 Subminiature Fuses, 6.3 A, 250 V AC, TH, RoHS
Littelfuse SCT
Fuses with Leads (Through Hole) 250V IEC LBC LL 6.3A TR5
FUSE FAST-ACT 6.30A IEC LONG TR5
FUSE BOARD MNT 6.3A 250VAC RAD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN