Littelfuse 37011600000

Fuse Cartridge Fast Acting 1.6A 250V Radial 8.5 X 8mm Ammo CCC/PSE/SEMKO/UL/VDE/cULus
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37011600000.

IHS

Datasheet3 pages4 years ago

Future Electronics

Sager Electronics

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
+55.18%

CAD Models

Download Littelfuse 37011600000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.522
Stock
71,867
61,482
Authorized Distributors
6
6
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST2
250V 27A²S Slow fuse Time Delay/Slow Blow 2A Through hole mounting 8.35mm*4mm*7.7mm
Schurter0001.2507.PT
300V 250V 9.2A²S 1.5KA Slow Blow Cartridge Fuse, Ceramic 2A TH D5.4×L22.5mm 5mm(L)×20mm(W)
Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse38311600000
Fuse 300V 9A²S Slow Blow Board Mount (Cartridge Style Excluded) 1.6A Vertical TH 8mm H
Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.6017
Fuse Subminiature Fast Acting 2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus

Descriptions

Descriptions of Littelfuse 37011600000 provided by its distributors.

Fuse Cartridge Fast Acting 1.6A 250V Radial 8.5 X 8mm Ammo CCC/PSE/SEMKO/UL/VDE/cULus
370 Series Fast-Acting 250 V 1.6 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Fuse 250V Iec Fa Lbc Tr5 Ll Ammo 1.6A/ Ammo |Littelfuse 37011600000
Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Through Hole, TR5
Fuse 250V 0.53A²S 35A Fast Blow Board Mount (Cartridge Style Excl) 1.6A Vertical TH 8mm(L)×8mm(H)
370 Series - TR5 Subminiature Fuses, 1.6 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE, 1.6A, 250V, F, RADIAL, 5MM
FUSE BOARD MNT 1.6A 250VAC RAD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN