Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 37004000410

Fuse Subminiature 0.4A 250V Fast 2-Pin Radial Through Hole Bulk
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37004000410.

IHS

Datasheet3 pages3 years ago

Newark

Sager Electronics

Littelfuse SCT

element14

Inventory History

3 month trend:
-98.87%

CAD Models

Download Littelfuse 37004000410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bel FuseRST-500
250V 1.7A²S Slow fuse Time Delay/Slow Blow 500mA Through hole mounting 8.35mm*4mm*7.7mm
Schurter0034.6011
Fuse Subminiature Fast Acting 0.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37005000410
Fuse Subminiature 0.5A 250V Fast 2-Pin Radial Through Hole Bulk
Schurter0034.6041
FUSE, SUBMINIATURE, QUICK-ACTING, 0.5A, 250VAC, 8.5X8.5MM, 2-PIN, LONG, PCB MNT
Schurter0034.6071
Micro fuse 8.5 x 8.5 mm, 500 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6071
Bel Fuse3ABP 500-R
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, 6x32mm

Descriptions

Descriptions of Littelfuse 37004000410 provided by its distributors.

Fuse Subminiature 0.4A 250V Fast 2-Pin Radial Through Hole Bulk
Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, TR5
FUSE 250V IEC FA LBC TR5 SL .400A
370 Series - TR5 Subminiature Fuses, 0.4 A, 250 V AC, TH, RoHS
Littelfuse SCT
0.4A 250V fast TR5 sh pins IEC RoHSconf
FUSE BRD MNT 400MA 250VAC RADIAL
FUSE BOARD MNT 400MA 250VAC RAD
250V 0.025A²S 50A Quick fuse Board Mount (Cartridge Style Excluded) 400mA Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)
FUSE, PCB, 400mA, 250V, FAST ACTING; Vol; FUSE, PCB, 400mA, 250V, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:400mA; Breaking Capacity:35A @ 250VAC; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5; Blow Characteristic:Fast Acting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN