Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 314012P

Electric Fuse, Fast Blow, 12A, 250VAC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 314012P.

IHS

Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
-63.08%

Alternate Parts

Price @ 1000
$ 0.347
$ 0.643
$ 0.643
Stock
28,125
74,189
74,189
Authorized Distributors
1
6
6
Current Rating
12 A
12 A
12 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
125 V
125 V
Mount
-
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0314015.HXP
Fuse; Cylinder; Fast Acting; 15A; 3AB; Supplemental; 0.25x1.25in.; Ceramic; 250VAC
Littelfuse0314015.MXP
Fuse Miniature Fast Acting 15A 280V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/PSE/UL
Littelfuse326015P
Electric Fuse, Slow Blow, 15A, 250VAC, 400A (IR), Inline/holder, 3AB
Schurter0001.2514
Spt 5X20, 10 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse 314012P provided by its distributors.

Electric Fuse, Fast Blow, 12A, 250VAC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT
Cartridge Fuse; Body Material:Ceramic; Current Rating:12A; Diameter:6.35mm; Fuse Size/Group:1/4 x 1-1/4 ";; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:Yes; Length:31.75mm; Series:314; Voltage Rating:250V RoHS Compliant: Yes
FUSE, QUICK BLOW 12A; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Current:12A; Fuse Size Code:3AB; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Fast Acting; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA, METI, CE; Approval Category:UL Recognised; Body Length:31.75mm; Breaking Capacity:750A @ 250VAC / 10kA @ 125VAC/DC; Breaking Capacity Current AC:150A; Cartridge Fuse Material:Ceramic; Case Material:Ceramic; External Diameter:6.35mm; Fuse Breaking Capacity Voltage AC:250V; Fuse Size Held:3AB; Fuse Type Blowing Characteristic:Fast Acting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 314012P.