Littelfuse 30R700UF

30R Series 30 V 7 A Radial Lead POLYFUSE® Resettable PTC
$ 0.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30R700UF.

Farnell

Datasheet7 pages9 years ago

element14 APAC

Fuses Unlimited

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 30R700UF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.799
Stock
34,051
66,920
Authorized Distributors
1
6
Resistance
30 mΩ
5 mΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Hold Current
7 A
7 A
Trip Current
14 A
14 A
Time to Trip
17.5 s
17.5 s
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2020-12-31
LTD Date2021-01-31

Related Parts

TE ConnectivityRUEF700
PTC Resettable Fuse 7A(hold) 14A(trip) 30V 100A 3.8W 17.5s 0.005Ohm Radial 19.1 X 3 X 25.9mm Bag
TE ConnectivityRGEF600
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16V 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm Bulk

Descriptions

Descriptions of Littelfuse 30R700UF provided by its distributors.

30R Series 30 V 7 A Radial Lead POLYFUSE® Resettable PTC
PTC Resettable Fuse 7A(hold) 14A(trip) 30VDC 40A 3.8W 17.5s 0.005Ohm Radial 19.1 X 3 X 28.6mm Bulk Automotive
Resettable PTCs 30V POLYFUSE 7A RADIAL LEADS
PTC Resettable Fuse, Through Hole Mount
POLYFUSE, PTC, RADIAL, 7A; Thermistor Mounting:Through Hole; Product Range:POLYFUSE 30R Series; Holding Current:7A; Tripping Current:14A; Voltage Rating:30VDC; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN