Littelfuse 30R300UPR

PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 19.2mm Ammo Automotive
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30R300UPR.

IHS

Datasheet6 pages4 years ago

ODG (Origin Data Global)

Newark

HQonline

Fuses Unlimited

Inventory History

3 month trend:
+33.23%

CAD Models

Download Littelfuse 30R300UPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.464
$ 0.472
Stock
151,622
284,268
Authorized Distributors
6
6
Hold Current
3 A
3 A
Trip Current
6 A
6 A
Max Voltage Rating (DC)
30 V
30 V
Max Current Rating
40 A
40 A
Resistance
20 mΩ
20 mΩ
Time to Trip
-
10.8 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityRUEF300K-2
PTC Resettable Fuse 100A 30V T/R
TE ConnectivityRUEF300K
RUEF Series 30 V 3 A Radial Lead Through Hole PolySwitch Resettable PTC Fuse
TE ConnectivityRUEF300-2
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm T/R
TE ConnectivityRUEF300-AP
PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm Ammo
BournsMF-R300
PTC Resettable Fuse 3A (hold) 6A (trip) 30 Volt 40A 2 Watt 10.8s 0.02 Ohm Radial 12 X 3 X 18.3 mm Bulk
BournsMF-R300-2
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm T/R

Descriptions

Descriptions of Littelfuse 30R300UPR provided by its distributors.

PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 19.2mm Ammo Automotive
30V Radial PTC Resettable Fuse, 3A Hold, 40A Max Current
PTC RESET FUSE 30V 3A RADIAL / POLYFUSE Resettable PTCs
30R Series - 30V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 3A
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN