Littelfuse 30R300UU

PTC Resettable Fuse 3A (hold) 6A (trip) 30VDC 40A 2 Watt 10.8s 0.02 Ohm Radial 11.4 X 3 X 19.2 mm
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30R300UU.

IHS

Datasheet6 pages4 years ago

Farnell

element14 APAC

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.71%

CAD Models

Download Littelfuse 30R300UU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 0.464
Stock
285,298
195,616
Authorized Distributors
6
6
Hold Current
3 A
3 A
Trip Current
6 A
6 A
Max Voltage Rating (DC)
30 V
30 V
Max Current Rating
40 A
40 A
Resistance
20 mΩ
20 mΩ
Time to Trip
10.8 s
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityRUEF300
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm Bag
TE ConnectivityRXEF375
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 27.2 X 3mm Bag

Descriptions

Descriptions of Littelfuse 30R300UU provided by its distributors.

PTC Resettable Fuse 3A (hold) 6A (trip) 30VDC 40A 2 Watt 10.8s 0.02 Ohm Radial 11.4 X 3 X 19.2 mm
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 6 A (trip), 3 A (hold), 30R300UU
PTC RESET FUSE 30V 3A RADIAL / Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
30R Series - 30V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 3A
Littelfuse SCT
FUSE, RESETTABLE, POLY-FUSE 30R SERIES, POLYMERIC, SURFACE MOUNT, 30V, 3A,
PTC RESETTABLE FUSE; HOLDING CURRENT: 3A;
30V 3A 40A -40¡Í~+85¡Í 6A 20m´Î 10.8s 80m´Î Radial LeadedP=5.1mm Resettable Fuses ROHS
FUSE, PTC RESET, 30V, 3A, RADIAL; Product Range:POLY-FUSE 30R Series; Voltage Rating:30VDC; Holding Current:3A; Trip Current:6A; Time to Trip:10.8s; Fuse Shape:Rectangular; Current Rating Max:40A; Lead Spacing:5.1mm; Dia

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30R300UU.