Littelfuse 30R185UU

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bulk Automotive
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30R185UU.

IHS

Datasheet6 pages4 years ago

Burklin Elektronik

element14 APAC

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+82.52%

Alternate Parts

Price @ 1000
$ 0.382
$ 0.349
Stock
146,201
520,402
Authorized Distributors
6
6
Hold Current
1.85 A
1.85 A
Trip Current
3.7 A
3.7 A
Max Voltage Rating (DC)
30 V
30 V
Max Current Rating
40 A
40 A
Resistance
30 mΩ
30 mΩ
Time to Trip
8.7 s
8.7 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityRUEF185
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 100A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bag
TE ConnectivityRGEF300
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16V 3.2W 1s 0.038Ohm Radial 7.1 X 3 X 11mm Bulk

Descriptions

Descriptions of Littelfuse 30R185UU provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bulk Automotive
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 3.7 A (trip), 1.85 A (hold), 30R185UU
30V Radial PTC Resettable Fuse, 1.85A Hold, 40A Max, 90mR
30R Series - 30V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.85A
Littelfuse SCT
PTC RESET FUSE 30V 1.85A RADIAL / Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN