Littelfuse 30R160UU

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bulk Automotive
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30R160UU.

IHS

Datasheet6 pages4 years ago

Burklin Elektronik

element14 APAC

Newark

Fuses Unlimited

Inventory History

3 month trend:
-16.54%

Alternate Parts

Price @ 1000
$ 0.368
$ 0.416
Stock
69,983
214,214
Authorized Distributors
6
6
Hold Current
1.6 A
1.6 A
Trip Current
3.2 A
3.2 A
Max Voltage Rating (DC)
30 V
30 V
Max Current Rating
40 A
40 A
Resistance
30 mΩ
30 mΩ
Time to Trip
8 s
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRUEF160
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bag
TE ConnectivityRXEF300
PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 23.9 X 3mm Bag

Descriptions

Descriptions of Littelfuse 30R160UU provided by its distributors.

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bulk Automotive
30R Series - 30V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.6A
Littelfuse SCT
30V 1.6A 40A -40¡Í~+85¡Í 3.2A 30m´Î 8s 110m´Î Radial Leaded Resettable Fuses ROHS
Fuses - Axial Lead, Radial Lead, and Cartridge 1.60A POLYFUSE RADIAL LEADS
PTC RESET FUSE 30V 1.6A RADIAL
8s 3.2A 30mΩ 30V 110mΩ 40A 1.6A Plugins Through hole mounting 8.9mm*3mm*15.2mm
FUSE PPTC, RESETTABLE, 30R160UU;
PTC Thermistor, 0.03ohm, Through Hole Mount
PTC 30V POLYFUSE RADIAL LEADS 1.60A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN