Littelfuse 1KSMB43CA

1KSMB Series 43 V 1 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB43CA.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

HQonline

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Littelfuse 1KSMB43CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1KSMB51CA
14.3A 70.1V 1kW 48.5V 43.6V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse1KSMB36CA
Bidirectional TVS Diode 30.8V 1KW 20A 49.9V 34.2V SMB(DO-214AA) SMD 2.24mm H
Littelfuse1KSMB39CA
1KSMB Series 37 V 1000 W Surface Mount Bi- Directional TVS Diode - DO-214AA
onsemiSMCJ45CA
1500 W Bi-Directional 72.7 V SMT Transient Voltage Suppressor Diode - DO-214AB
onsemi1V5KE51CA
Diode TVS Single Bi-Dir 43.6V 1.5KW 2-Pin DO-201AE T/R
Diodes Inc.1.5KE51CA-T
1.5KE Series 43.6 V 1.5 kW Through-Hole Bi-Directional TVS Diode - DO-201AD

Descriptions

Descriptions of Littelfuse 1KSMB43CA provided by its distributors.

1KSMB Series 43 V 1 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
16.9A 1kW 59.3V 40.9V Bidirectional 36.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 36.8V 1KW 2-Pin SMB T/R
Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, BIDIR, 36.8V, DO-214AA;
TVS DIODE 36.8VWM 59.3VC DO214AA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 36.8 / Clamping Voltage V = 59.3 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 16.9 / Breakdown Voltage Min. V = 40.9 / Breakdown Voltage Max. V = 45.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN