Littelfuse 1KSMB51CA

14.3A 70.1V 1kW 48.5V 43.6V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.335
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB51CA.

IHS

Datasheet6 pages5 years ago

Future Electronics

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+34.45%

CAD Models

Download Littelfuse 1KSMB51CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1KSMB56CA
Tvs Diode 1K Smb Suf Mt T&r/ T&r |Littelfuse 1KSMB56CA
Littelfuse1KSMB62CA
Trans Voltage Suppressor Diode, 1000W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Littelfuse1KSMB43CA
1KSMB Series 43 V 1 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diode, Bi-directional, 51V 1.5KW 18.2A 82.4V 56.7V SMC(DO-214AB) SMD 2.62mm H
Diodes Inc.SMCJ51CA-13-F
SMCJ Series 1500 W 51 V Surface Mount Bi-Directional TVS Diode - DO-214AB
Diodes Inc.1.5KE62CA-T
1.5KE Series 1500 W 85 V Transient Voltage Suppressor Through Hole - DO-201

Descriptions

Descriptions of Littelfuse 1KSMB51CA provided by its distributors.

14.3A 70.1V 1kW 48.5V 43.6V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diodes - Transient Voltage Suppressors TVS Diode 1K SMB Suf MT
TVS Diode Single Bi-Dir 43.6V 1KW 2-Pin SMB T/R
1KSMB Series - 1000W Surface Mount Transient Voltage Suppression (TVS) Diode, 43.6V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1000W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 43.6VWM 70.1VC DO214AA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 43.6 / Clamping Voltage V = 70.1 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 14.3 / Breakdown Voltage Min. V = 48.5 / Breakdown Voltage Max. V = 53.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN