onsemi SMCJ45CA

1500 W Bi-Directional 72.7 V SMT Transient Voltage Suppressor Diode - DO-214AB
$ 0.334

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ45CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ45CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ40CA
TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
BournsSMCJ45CA
Bidirectional TVS Diode, 3.5V, 1.5kW, 20.6A, 72.7V, 50V, SMC(DO-214AB), SMD, 2.42mm H
BournsSMCJ43CA
Diode TVS Single Bi-Dir 43V 1.5KW 2-Pin DO-214AB
onsemiSMCJ43CA
Diode TVS Single Bi-Dir 43V 1.5KW 2-Pin DO-214AB T/R
LittelfuseTPSMC51CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 43.6V, 70.1V, DO-214AB, RoHS
onsemi1V5KE56CA
Diode TVS Single Bi-Dir 47.8V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of onsemi SMCJ45CA provided by its distributors.

1500 W Bi-Directional 72.7 V SMT Transient Voltage Suppressor Diode - DO-214AB
Diode TVS Single Bi-Dir 45V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
45V Bidirectional 1.5KW 20.6A 72.7V 50V SMC(DO-214AB) SMD mount 2.42mm(height)
ESD Suppressors / TVS Diodes 1500W TVS Bidirectional
1500 Watt Transient Voltage Suppressors
DIODE, TVS SMC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:45V; Breakdown Voltage Range:50V to 55.3V; Clamping Voltage Vc Max:72.7V; Peak Pulse Current Ippm:20.6A; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:50V; Diode Configuration:Bidirectional; Diode Type:TVS; Package / Case:SMC/DO-214AB; Peak Pulse Power:1.5kW; Stand-off Voltage:45V; Termination Type:SMD; Time Measured:5ns
TVS Diode; Reverse Stand-Off Voltage, VRWM:45V; Package/Case:DO-214; Breakdown Voltage, Vbr:50V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:20.6A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ45CA..