Littelfuse 1KSMB15CA

TVS Diode, Bidirectional 12.8V 1kW 47.2A 21.2V 14.3V SMB(DO-214AA) SMD 2.24mm H
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB15CA.

IHS

Datasheet6 pages5 years ago

Future Electronics

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+1.48%

CAD Models

Download Littelfuse 1KSMB15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1KSMB18CA
15.3V Bidirectional 1KW 39.2A 25.5V 17.1V SMB(DO-214AA) SMD mount 2.24mm(height)
Littelfuse1KSMB16CA
Bidirectional TVS Diode, 13.6V 15.2V 22.5V 44.4A 1KW SMB(DO-214AA) SMD 2.24mm H
Littelfuse1KSMB12CA
TVS Diode, Bi-Directional 10.2V 1kW 59.9A 16.7V 11.4V SMB(DO-214AA) SMD 2.24mm H
Diodes Inc.1.5KE18CA-T
Diode TVS Single Bi-Dir 15.3V 1.5KW 2-Pin DO-201 T/R
TVS Diode, Bidirectional 15.3V 1.5kW 59.5A 25.2V 17.1V SMC(DO-214AB) SMD 2.42mm H
onsemi1V5KE18CA
Diode TVS Single Bi-Dir 15.3V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of Littelfuse 1KSMB15CA provided by its distributors.

TVS Diode, Bidirectional 12.8V 1kW 47.2A 21.2V 14.3V SMB(DO-214AA) SMD 2.24mm H
Tvs Diode, 21.2V Bidirectional 12.8V; |Littelfuse 1KSMB15CA
ESD Protection Diodes / TVS Diodes 15V 1KW 5% BiDirectional
ESD protection diodes / TVS diodes; LITTELFUSE; 1KSMB15CA; 21.2 V; 47.2 A; 12.8 V; 14.3 V - 15.8 V
TVS Diode Single Bi-Dir 12.8V 1KW Automotive 2-Pin SMB T/R
1KSMB Series - 1000W Surface Mount Transient Voltage Suppression (TVS) Diode, 12.8V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1000W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, BIDIR, 12.8V, SMB; Product Range: 1KSMB Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 12.8V; Clamping Voltage Max: 21.2V; Diode Case Style: DO-214AA (SMB); No. of Pins: 2Pins; Minimum Breakdown Volt
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 12.8 / Clamping Voltage V = 21.2 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 47.2 / Breakdown Voltage Min. V = 14.3 / Breakdown Voltage Max. V = 15.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN