Littelfuse 1KSMB12CA

TVS Diode, Bi-Directional 10.2V 1kW 59.9A 16.7V 11.4V SMB(DO-214AA) SMD 2.24mm H
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB12CA.

Farnell

Datasheet6 pages5 years ago

Littelfuse SCT

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-80.08%

CAD Models

Download Littelfuse 1KSMB12CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1KSMB15CA
TVS Diode, Bidirectional 12.8V 1kW 47.2A 21.2V 14.3V SMB(DO-214AA) SMD 2.24mm H
Littelfuse1KSMB11C
Trans Voltage Suppressor Diode, 1000W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Littelfuse1KSMB10CA
8.55V Bidirectional 1KW 69A 14.5V 9.5V SMB(DO-214AA) SMD mount 2.24mm(height)
onsemiSMCJ12CA
SMCJ Series 12 V 1500 W Bi-Directional Transient Voltage Suppressor Diode
Diode TVS Single Bi-Dir 12V 1.5KW 2-Pin Case 1.5KE T/R
TVS Diode Bidirectional 13V 1.5kW 69.8A 21.5V 14.4V SMC(DO-214AB) SMD 2.62mm H

Descriptions

Descriptions of Littelfuse 1KSMB12CA provided by its distributors.

TVS Diode, Bi-Directional 10.2V 1kW 59.9A 16.7V 11.4V SMB(DO-214AA) SMD 2.24mm H
Diode TVS Single Bi-Dir 10.2V 1000W 2-Pin DO-214AB T/R
Avnet Japan
1KSMB Series - 1000W Surface Mount Transient Voltage Suppression (TVS) Diode, 10.2V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1000W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
DIODE, TVS, 12V, 1KW, 5%, UNI, SMB;
TVS DIODE, BIDIR, 10.2V, DO-214AA;
TVS DIODE 10.2VWM 16.7VC DO214AA
二极管, TVS, 双向, 10.2V, DO-214AA;
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 10.2 / Clamping Voltage V = 16.7 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 59.9 / Breakdown Voltage Min. V = 11.4 / Breakdown Voltage Max. V = 12.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN