Littelfuse 1KSMB16CA

Bidirectional TVS Diode, 13.6V 15.2V 22.5V 44.4A 1KW SMB(DO-214AA) SMD 2.24mm H
$ 0.34
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB16CA.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

HQonline

Burklin Elektronik

CAD Models

Download Littelfuse 1KSMB16CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1KSMB20CA
Bidirectional TVS Diode, 17.1V 19V 27.7V 1KW 36.1A SMB (DO-214AA) SMD 2.11mm H
Littelfuse1KSMB18CA
15.3V Bidirectional 1KW 39.2A 25.5V 17.1V SMB(DO-214AA) SMD mount 2.24mm(height)
Littelfuse1KSMB15CA
TVS Diode, Bidirectional 12.8V 1kW 47.2A 21.2V 14.3V SMB(DO-214AA) SMD 2.24mm H
SMCJ16 Series 1500 W 26 V Surface Mount Bi-Directional TVS Diode - DO-214AB
onsemiSMCJ16CA
1500 W Bi-Directional 19.7 V SMT Transient Voltage Suppressor Diode - DO-214AB
Diodes Inc.SMCJ16CA-13-F
SMCJ Series 16 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse 1KSMB16CA provided by its distributors.

Bidirectional TVS Diode, 13.6V 15.2V 22.5V 44.4A 1KW SMB(DO-214AA) SMD 2.24mm H
Tvs Diode 1K Smb Suf Mt T&r/ T&r |Littelfuse 1KSMB16CA
1KSMB Series - 1000W Surface Mount Transient Voltage Suppression (TVS) Diode, 13.6V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1000W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 13.6VWM 22.5VC DO214AA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 13.6 / Clamping Voltage V = 22.5 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 44.4 / Breakdown Voltage Min. V = 15.2 / Breakdown Voltage Max. V = 16.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN