Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1206L050/15YR

PTC Resettable Fuse 0.5A(hold) 1A(trip) 15VDC 100A 0.6W 0.1s 0.15Ohm SMD Solder Pad 1206 T/R
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1206L050/15YR.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+73.72%

CAD Models

Download Littelfuse 1206L050/15YR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bel Fuse0ZCH0050FF2G
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 16 VDC, 500 mA, 1 A, 100 ms
Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 15 VDC, 500 mA, 1 A, 0.1 s
TE ConnectivityNANOSMDC050F/13.2-2
Fuse;Resettable;0.5A;Sz 1206;Dims 0.134x0.071x0.025";SMT;13.2VDC;DCR 0.8 Ohms
Bel Fuse0ZCG0050FF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 500 mA, 1 A, 150 ms
PTC Resettable Fuse 0.5A(hold) 1A(trip) 6V 40A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 T/R Automotive
Bel Fuse0ZCJ0050FF2G
Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 8 VDC, 500 mA, 1 A, 0.1 s

Descriptions

Descriptions of Littelfuse 1206L050/15YR provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 15VDC 100A 0.6W 0.1s 0.15Ohm SMD Solder Pad 1206 T/R
1206L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 15V, 0.5A, RoHS
Littelfuse SCT
FUSE, RESETTABLE, HALOGEN-FREE, PTC, SURFACE MOUNT, 15V, 500MA
1206L Series 1206 15 V 0.5 A Surface Mount POLY-FUSE® Resettable PTC
100ms 1A 150mΩ 15V 750mΩ 100A 500mA 150mΩ 1206 SMD mount 3.2mm(Length)*750μm(height)
FUSE, RESETTABLE PTC, 15VDC, 0.5A, SMD;
Resettable PTCs 15V 1206 .500A POLYFUSE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206L05015YR