Descriptions of Littelfuse 1.5SMC51A provided by its distributors.
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 48.5V 21.7A 1.5kW -55C~150C TJ
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 43.6V, DO-214AB, RoHS
Littelfuse SCT
43.6V Unidirectional 1.5KW 21.7A 70.1V 48.5V SMC(DO-214AB) SMD mount 2.42mm(height)
21.7A 70.1V 1.5kW 48.5V 43.6V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 43.6V 1.5KW 2-Pin SMC T/R
TVS 1.5KW 51V 5%UNI DO-214AB TR13 RoHS
Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE, 1.5KW, 43.6V, UNIDIR, DO214AB;
Transient Suppression Diode (TVS)
ZENER TRANSIENT VOLTAGE SUPPRESSOR, 1500 WATT PEAK POWER
TVS DIODE 43.6VWM 70.1VC DO214AB
TVS DIODE, 1.5KW, 43.6V, UNIDIR, DO214AB; Product Range: 1.5SMC Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 43.6V; Clamping Voltage Vc Max: 70.1V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Break
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 43.6 / Clamping Voltage V = 70.1 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 21.7 / Breakdown Voltage Min. V = 48.5 / Breakdown Voltage Max. V = 53 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217