Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5SMC200A

1.5SMC Series 210 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC200A.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Future Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+189%

CAD Models

Download Littelfuse 1.5SMC200A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.286
$ 0.286
Stock
456,148
155,139
155,139
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
200 V
200 V
200 V
Clamping Voltage
274 V
274 V
274 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
5.5 A
5.5 A
5.5 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMCJ150A
TVS Diode 5V Unidirectional 1.5kW 6.2A 243V 167V SMC(DO-214AB) SMD 2.62mm H
BournsSMCJ160A
5.8A 259V 1.5kW 178V Unidirectional 160V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ170A
5.5A 275V 1.5kW 189V 170V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ200A
SMCJ Series 324 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMCJ180A
SMCJ Series 6.5 W 222 V Uni-Directional Surface Mount TVS Diode - SMC
TVS Diode, TRANSZORB 1.5SMC Series, Unidirectional, 185 V, 328 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Littelfuse 1.5SMC200A provided by its distributors.

1.5SMC Series 210 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
ESD protection diodes / TVS diodes; LITTELFUSE; 1.5SMC200A; 274 V; 5.5 A; 171 V; 190 V - 210 V
TVS Diode, Unidirectional, 171V 5.5A 274V 190V 1.5KW SMC(DO-214AB) SMD 2.42mm H
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 171 / Clamping Voltage V = 274 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 5.5 / Breakdown Voltage Min. V = 190 / Breakdown Voltage Max. V = 210 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN