Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5SMC11A

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 9.4V, DO-214AB, RoHS

$ 0.246
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC11A.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Fuses Unlimited

DigiKey

CAD Models

Download Littelfuse 1.5SMC11A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.185
$ 0.185
Stock
96,150
293,550
293,550
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11 V
11 V
11 V
Clamping Voltage
15.6 V
15.6 V
15.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
97.4 A
96.2 A
96.2 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Unidirectional 1.5KW 97.4A 15.6V 10.5V SMC(DO-214AB) SMD mount 2.62mm(height)
BournsSMCJ10A
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
ESD protection diodes / TVS diodes; VISHAY; SMCJ12A-E3/9AT; 19.9 V; 75.4 A; 12 V; 13.3 V
onsemiSMCJ11A
1500 W Uni-Directional 18.2 V SMT Transient Voltage Suppressor Diode - DO-214AB
TVS Diodes - Transient Voltage Suppressors 1500W 13V Unidirect
Transient Suppressor Diode, single, unidir; |Vishay 1.5SMC12A-E3/9AT

Descriptions

Descriptions of Littelfuse 1.5SMC11A provided by its distributors.

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 9.4V, DO-214AB, RoHS
Littelfuse SCT
Transient Suppressor Diode, single, unidir; |Littelfuse 1.5SMC11A
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 11V 5%UNI DO-214AB TR13 RoHS
TVS DIODE UNI-DIR 9.4V 1.5KW 2-PIN SMC
TVS DIODE 9.4VWM 15.6V DO214AB
TVS 1.5KW 11V 5%UNI DO214AB TR
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 9.4 / Clamping Voltage V = 15.6 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 97.4 / Breakdown Voltage Min. V = 10.5 / Breakdown Voltage Max. V = 11 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 5 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN