MCC SMCJ120CA-TP

Bidirectional TVS Diode, 120V, 1.5kW, 7.8A, 193V/133V, SMC (DO-214AB), SMD, 2.62mm H
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ120CA-TP.

IHS

Datasheet5 pages18 years ago

DigiKey

Inventory History

3 month trend:
+40.00%

CAD Models

Download MCC SMCJ120CA-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.243
$ 0.243
Stock
67,609
145,832
145,832
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
140 V
140 V
140 V
Clamping Voltage
193 V
193 V
193 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
7.8 A
7.8 A
7.8 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ110CA
Bidirectional TVS Diode 1.5kW 8.4A 177V 122V SMC(DO-214AB) SMD 2.62mm H
TVS Diode, Bidirectional, 150V, 1.5kW, 6.2A, 243V, 167V, SMC(DO-214AB), SMD, 2.62mm H
Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
onsemiSMCJ100CA
TVS Diode 100V Bi-Directional 1.5KW 9.3A 162V 111V SMC DO-214AB SMD 2.42mm H
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
BournsSMCJ130CA
Bidirectional TVS Diode, 5V, 1.5kW, 7.2A, 209V, 144V, SMC(DO-214AB), SMD, 2.42mm H

Descriptions

Descriptions of MCC SMCJ120CA-TP provided by its distributors.

Bidirectional TVS Diode, 120V, 1.5kW, 7.8A, 193V/133V, SMC (DO-214AB), SMD, 2.62mm H
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 120VWM 193VC DO214AB
TVS DIODE 120V 193V DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi