Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 0TLS030.T

Electric Fuse, 30A, 170VDC, 100000A (IR), Inline/holder
$ 18.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0TLS030.T.

IHS

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-10-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 35A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
EatonNON-35
Fuse Class K5 35A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
Littelfuse0SLC035.T
170V 480V Medium Fuse Cartridge 35A Base Mount Standard Mount Box Mount 57.2mm L
EatonECNR35
Fuse Class RK5 35A 250V Slow Blow 2-Pin Cartridge Holder Carton
LittelfuseFLNR035.T
125V 250V Slow fuse Cartridge 35A base mount,standard mounting,box mount 76.2mm(Length)
LittelfuseFLNR035.TXID
Electric Fuse, Time Delay Blow, 35A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0TLS030.T provided by its distributors.

Electric Fuse, 30A, 170VDC, 100000A (IR), Inline/holder
Fus 170 Vdc F/A Tele-Gard 30A/ Box |Littelfuse 0TLS030.T
FUSE CARTRIDGE 30A 170VDC
FUSE - TELCOM 170VDC
FUS 170V F/A TELEGARD 30A
Fuse 170VDC 30AM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN