Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. LTST-C190KGKT

Single-color LEDs; LITEON; LTST-C190KGKT; Green; 130 °; 2.4 V; 0603
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-C190KGKT.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

IHS

Factory Futures

TME

Future Electronics

Inventory History

3 month trend:
-22.01%

CAD Models

Download Diodes Inc. LTST-C190KGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.038
Stock
23,026,929
31,252,913
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
Clear, Colorless
Clear, Colorless
Case/Package
0603
0603
Number of Pins
2
2
Luminous Intensity
35 mcd
18 mcd
Lens Style
Clear
Clear
Forward Voltage
2.4 V
2.4 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
130 °
130 °
Dominant Wavelength
571 nm
571 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
KingbrightAPT1608CGCK
LED GREEN CLEAR 0603 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
KingbrightAPT1608SGC
LED High-Power Uni-Color Super Bright Green 565nm 2.2V 2-Pin Chip LED T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED

Descriptions

Descriptions of Diodes Inc. LTST-C190KGKT provided by its distributors.

Single-color LEDs; LITEON; LTST-C190KGKT; Green; 130 °; 2.4 V; 0603
Lite-On green lightLED, 1608 (0603)encapsulation, wavelength571 nm, 1.6 x 0.8mm
LED High-Power Uni-Color Green 574nm 2-Pin Chip LED T/R
35mcd Colorless transparence -30℃~+85℃ 567.5nm~576.5nm Green/Yellow-Green 130° 75mW 0603 Light Emitting Diodes (LED) ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C190KGKT.