Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. LTL-307E

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTL-307E.

IHS

Datasheet9 pages12 years ago
Datasheet9 pages26 years ago

Garrett

Jameco (USA)

Inventory History

3 month trend:
-20.81%

CAD Models

Download Diodes Inc. LTL-307E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.108
Stock
1,078,310
63,062
Authorized Distributors
6
4
Illumination Color
Red
-
Lens Color
Red
-
Case/Package
Radial
-
Number of Pins
2
2
Luminous Intensity
5.6 mcd
19 mcd
Lens Style
Diffused
Colored, Diffused
Forward Voltage
2.6 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
10 mA
10 mA
Viewing Angle
50 °
50 °
Dominant Wavelength
623 nm
623 nm

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP710A10ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
General Purpose Visible Dome-Style Led, r; |Lumex SSL-LX3054LID
KingbrightWP7113ID
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Diodes Inc. LTL-307E provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
LED Uni-Color Hi-Eff. Red 635nm 2-Pin T-1 3/4
Red 5 mm 50° Tinted Diffused 19 mcd 2 V LED Through Hole
Lite-On RedLED, 5mm (T-1 3/4)encapsulation, wavelength623 nm, 5.85 (Dia.) x 8.6mm
LED Hi-Eff Red/Red Trans 635nm 40° 5 100mW 5V∮P=2.54 RoHS
LED Red Diffused 5mm (T-1 3/4) 623nm 19mcd 50VA
Lamp,Thru-Hole, 5Mm, Red, Diff Rohs Compliant: Yes
OPTOELECTRONICS - THROUGH HOLE LAMP - 5mm, Single Color Round Type, Red, Dom. Wavelength - 623, View Angle - 50, Luminous Intensity - 19mcd
5MM HIGH EFF RED 623NM DIFFUSE

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • -LTL-307E
  • LTL-307E.
  • LTL307E