Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lite-On 4N35M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On 4N35M.

IHS

Datasheet0 pages0 years ago

TME

_legacy Avnet

iiiC

Future Electronics

Inventory History

3 month trend:
+63.40%

CAD Models

Download Lite-On 4N35M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.195
$ 0.174
Stock
36,237
2,747,390
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
3550 Vrms
4170 Vrms
Current Transfer Ratio
100 %
40 %
Rise Time
3 µs
-
Fall Time
-
-
Output Voltage
30 V
30 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
60 mA
60 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayTCDT1122G
OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT Transistor Output Optocoupler, 1-Element, 6000V Isolation
VishayMOC8101
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 50 %
VishayTCDT1102
SINGLE PHASE BRIDGE (POWER MODULE) Transistor Output Optocoupler, 1-Element, 5000V Isolation
Lite-OnCNY17-1
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-OnCNY17F-2
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Lite-On 4N35M provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
DIP6 Through Hole Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler
Transistor Output Optocoupler, 1-Element, 3550V Isolation
6-DIP (0.400 10.16mm) 1 DC Active Optoisolator Transistor Output 100% @ 10mA 3550Vrms 60mA -55C~100C

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N35-M