Analog Devices / Linear Technology LTC2604IGN

Digital to Analog Converter 4 Channel 16-Bit 16-Pin SSOP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2604IGN.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet16 pages17 years ago

Jameco (USA)

CAD Models

Download Analog Devices / Linear Technology LTC2604IGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.78
$ 20.78
Stock
10,684
275,454
275,454
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
64 LSB
64 LSB
64 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsDAC7614EB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7615E
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Analog DevicesMAX5500AGAP+
Low-Power, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Texas InstrumentsDAC7614E
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Analog DevicesMAX525BCAP+
Low-Power, Quad, 12-Bit Voltage-Output DAC with Serial Interface
Analog DevicesAD5726YRSZ-500RL7
Quad 12-Bit Serial Input Unipolar/Bipolar Voltage Output DAC | IC DAC 12BIT V-OUT 16SSOP
Analog DevicesLTC2605IGN#PBF
IC DAC 16BIT OCT I2C 16-SSOP / DAC 8-CH 16-bit 16-Pin SSOP N Tube
Analog DevicesLTC2609IGN#PBF
Quad 16-/14-/12-Bit Rail-to-Rail DACs with I2C Interface
Analog DevicesLTC1654IGN#PBF
Digital to Analog Converter 2 Channel 14-Bit 16-Pin SSOP N

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2604IGN provided by its distributors.

Digital to Analog Converter 4 Channel 16-Bit 16-Pin SSOP N
D/A Converter, 4 Func, Serial Input Loading, 10us Settling Time, PDSO16
LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD