Analog Devices LTC1654IGN#PBF

Digital to Analog Converter 2 Channel 14-Bit 16-Pin SSOP N
$ 21.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1654IGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Jameco (USA)

iiiC

Inventory History

3 month trend:
-46.53%

CAD Models

Download Analog Devices LTC1654IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.37
$ 18.835
Stock
145,042
118,106
Authorized Distributors
5
5
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
900 ksps
900 ksps
Polarity
Unipolar
-
Interface
-
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Related Parts

Analog DevicesLTC2629CGN-1#PBF
ADC, 2.7V-5.5V, 12-bit, 4-Ch, 12-I²C, SSOP-16, SMD, 1.75mm H
Analog DevicesLTC2629IGN#PBF
Digital to Analog Converters - DAC Quad 12-bit I2C Voltage Output DAC
Analog DevicesLTC2619IGN#PBF
IC DAC 14BIT R-R QUAD 16SSOP / DAC 4-CH 14-bit 16-Pin SSOP N Tube
Analog DevicesMAX5250BCAP+T
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface
Analog DevicesMAX5250BCAP+
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface
Analog DevicesMAX5250ACAP
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface | IC DAC 10BIT V-OUT 20SSOP
Analog DevicesMAX5250BEAP+
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface
Analog DevicesMAX5250ACAP+
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface
Analog DevicesAD5726YRSZ-500RL7
Quad 12-Bit Serial Input Unipolar/Bipolar Voltage Output DAC | IC DAC 12BIT V-OUT 16SSOP
Analog DevicesAD5726YRSZ-REEL
Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
Texas InstrumentsDAC7617E
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC1654IGN#PBF provided by its distributors.

Digital to Analog Converter 2 Channel 14-Bit 16-Pin SSOP N
D/A Converter, 1 Func, Serial Input Loading, 8.5us Settling Time, PDSO16
Dual 14-Bit Rail-to-Rail DAC in 16-Lead SSOP Package
8.5us SPI 2.7V~5.5V 14Bit SSOP-16-150mil Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1654IGNPBF